
* Images are for reference only
RT 2W 80K6 F T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RT 2W 80K6 F T/B
- JLCPCB Part #
- C5200495
- Package
- Plugin,D5xL15mm
- Description
- -65℃~+175℃ 2W 80.6kΩ High Voltage Glass Glaze Resistor ±1% ±200ppm/℃ 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 476
In-stock Item Pricing
Qty Unit Price
1+
$0.1376
50+
$0.1106
150+
$0.0970
1000+
$0.0869
2000+
$0.0787
5000+
$0.0746
Related Products
Welcome back, may I help you?